EPCOS N87 P 26/16 Transformer Ferrite Core, 5500nH, For Use With Power Transformers

RS Stock No.: 125-3357Brand: EPCOSManufacturers Part No.: B65671W0000R087
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

Core Size

P 26/16

For Use With

Power Transformers

AL Rating

5500nH

Material

N87

Depth

16.3mm

Width

26mm

Standards Met

IEC 60133

Country of Origin

Czech Republic

Product details

EPCOS B65671 P26/16 Ferrite Cores

EPCOS B65671 P26/16 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS N87 P 26/16 Transformer Ferrite Core, 5500nH, For Use With Power Transformers

P.O.A.

EPCOS N87 P 26/16 Transformer Ferrite Core, 5500nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Core Size

P 26/16

For Use With

Power Transformers

AL Rating

5500nH

Material

N87

Depth

16.3mm

Width

26mm

Standards Met

IEC 60133

Country of Origin

Czech Republic

Product details

EPCOS B65671 P26/16 Ferrite Cores

EPCOS B65671 P26/16 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.

EPCOS Ferrite Cores