N87 Transformer Core, 10000nH, For Use With Energy storing choke

RS Stock No.: 647-9115Brand: EpcosManufacturers Part No.: B65686AR87
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

For Use With

Energy storing choke

AL Rating

10000nH

Material

N87

Length

74mm

Width

59mm

Stock information temporarily unavailable.

P.O.A.

N87 Transformer Core, 10000nH, For Use With Energy storing choke

P.O.A.

N87 Transformer Core, 10000nH, For Use With Energy storing choke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

For Use With

Energy storing choke

AL Rating

10000nH

Material

N87

Length

74mm

Width

59mm