EPCOS N87 PM 87/70 Transformer Ferrite Core, 12000nH, For Use With Energy Storage Chokes, Power Transformers

RS Stock No.: 125-3361Brand: EPCOSManufacturers Part No.: B65713A0000R087
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

Core Size

PM 87/70

For Use With

Energy Storage Chokes, Power Transformers

AL Rating

12000nH

Material

N87

Depth

70mm

Width

87mm

Standards Met

IEC 61247

Country of Origin

Czech Republic

Product details

EPCOS B65713 PM87/70 Ferrite Cores

EPCOS B65713 PM87/70 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.

Features

Suitable for transformers and energy storage chokes

Standards

IEC 61247

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS N87 PM 87/70 Transformer Ferrite Core, 12000nH, For Use With Energy Storage Chokes, Power Transformers

P.O.A.

EPCOS N87 PM 87/70 Transformer Ferrite Core, 12000nH, For Use With Energy Storage Chokes, Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Core Size

PM 87/70

For Use With

Energy Storage Chokes, Power Transformers

AL Rating

12000nH

Material

N87

Depth

70mm

Width

87mm

Standards Met

IEC 61247

Country of Origin

Czech Republic

Product details

EPCOS B65713 PM87/70 Ferrite Cores

EPCOS B65713 PM87/70 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.

Features

Suitable for transformers and energy storage chokes

Standards

IEC 61247

EPCOS Ferrite Cores