EPCOS, RM 10 Coil Former for use with RM 10 Core

RS Stock No.: 167-8512Brand: EPCOSManufacturers Part No.: B65814C1512T001
brand-logo
View all in Transformer Accessories

Technical documents

Specifications

Brand

Epcos

Accessory Type

RM 10 Coil Former

For Use With

RM 10 Core

Width

23.3mm

Maximum Temperature

+155°C

Overall Width

23.3mm

Overall Dimensions

39.4 x 23.3 x 23.05mm

Overall Depth

23.05mm

Overall Length

39.4mm

Material

GFR Polyterephthalate

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS, RM 10 Coil Former for use with RM 10 Core

P.O.A.

EPCOS, RM 10 Coil Former for use with RM 10 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Accessory Type

RM 10 Coil Former

For Use With

RM 10 Core

Width

23.3mm

Maximum Temperature

+155°C

Overall Width

23.3mm

Overall Dimensions

39.4 x 23.3 x 23.05mm

Overall Depth

23.05mm

Overall Length

39.4mm

Material

GFR Polyterephthalate

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores