EPCOS, RM 12 Coil Former for use with RM 12 Core

RS Stock No.: 167-8451Brand: EPCOSManufacturers Part No.: B65816N1012D001
brand-logo
View all in Transformer Accessories

Technical documents

Specifications

Brand

Epcos

Accessory Type

RM 12 Coil Former

For Use With

RM 12 Core

Width

24.7mm

Maximum Temperature

+180°C

Overall Width

24.7mm

Overall Dimensions

24.7 (Dia.) x 24.3mm

Overall Depth

24.3mm

Material

GFR Thermosetting Plastic

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS, RM 12 Coil Former for use with RM 12 Core

P.O.A.

EPCOS, RM 12 Coil Former for use with RM 12 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Accessory Type

RM 12 Coil Former

For Use With

RM 12 Core

Width

24.7mm

Maximum Temperature

+180°C

Overall Width

24.7mm

Overall Dimensions

24.7 (Dia.) x 24.3mm

Overall Depth

24.3mm

Material

GFR Thermosetting Plastic

Product details

RM 12 & RM 14 Ferrite Cores

EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.

EPCOS Ferrite Cores