Technical documents
Specifications
Brand
EpcosAccessory Type
RM 12 Coil Former
For Use With
RM 12 Core
Material
GFR Thermosetting Plastic
Overall Dimensions
24.7 (Dia.) x 24.3mm
Overall Width
24.7mm
Overall Depth
24.3mm
Product details
RM 12 & RM 14 Ferrite Cores
EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
EPCOS Ferrite Cores
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosAccessory Type
RM 12 Coil Former
For Use With
RM 12 Core
Material
GFR Thermosetting Plastic
Overall Dimensions
24.7 (Dia.) x 24.3mm
Overall Width
24.7mm
Overall Depth
24.3mm
Product details
RM 12 & RM 14 Ferrite Cores
EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.