EPCOS N87 EP 20 Transformer Ferrite Core, 4000nH, For Use With Power Transformers

RS Stock No.: 170-1464Brand: EPCOSManufacturers Part No.: B65847A0000R087
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

Core Size

EP 20

For Use With

Power Transformers

Dimensions

24.5 x 15.3 x 21.6mm

AL Rating

4000nH

Material

N87

Depth

21.6mm

Length

24.5mm

Width

15.3mm

Standards Met

IEC 61596

Product details

EPCOS B65847 EP20 Ferrite Cores

EPCOS B65847 EP20 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596.

Applications

For Transformers featuring high inductance and low overall height
For Power applications

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS N87 EP 20 Transformer Ferrite Core, 4000nH, For Use With Power Transformers

P.O.A.

EPCOS N87 EP 20 Transformer Ferrite Core, 4000nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Core Size

EP 20

For Use With

Power Transformers

Dimensions

24.5 x 15.3 x 21.6mm

AL Rating

4000nH

Material

N87

Depth

21.6mm

Length

24.5mm

Width

15.3mm

Standards Met

IEC 61596

Product details

EPCOS B65847 EP20 Ferrite Cores

EPCOS B65847 EP20 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596.

Applications

For Transformers featuring high inductance and low overall height
For Power applications

EPCOS Ferrite Cores