EPCOS N97 PQ 26/20 Transformer Ferrite Core, 5150nH, For Use With Power Transformers

RS Stock No.: 170-1470Brand: EPCOSManufacturers Part No.: B65877B0000R097
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

Core Size

PQ 26/20

For Use With

Power Transformers

Dimensions

26.5 x 19 x 10.08mm

AL Rating

5150nH

Material

N97

Depth

10.08mm

Length

26.5mm

Width

19mm

Standards Met

IEC 62317-13

Country of Origin

Czech Republic

Product details

EPCOS B65877 PQ26/20 Ferrite Cores

EPCOS B65877 PQ26/20 Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS N97 PQ 26/20 Transformer Ferrite Core, 5150nH, For Use With Power Transformers

P.O.A.

EPCOS N97 PQ 26/20 Transformer Ferrite Core, 5150nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Core Size

PQ 26/20

For Use With

Power Transformers

Dimensions

26.5 x 19 x 10.08mm

AL Rating

5150nH

Material

N97

Depth

10.08mm

Length

26.5mm

Width

19mm

Standards Met

IEC 62317-13

Country of Origin

Czech Republic

Product details

EPCOS B65877 PQ26/20 Ferrite Cores

EPCOS B65877 PQ26/20 Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores