EPCOS N30 Transformer Ferrite Core, 3100nH, For Use With Broadband Transformers

RS Stock No.: 125-3657Brand: EPCOSManufacturers Part No.: B66319G0000X130
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

For Use With

Broadband Transformers

Dimensions

30 x 7.3 x 15.2mm

AL Rating

3100nH

Material

N30

Depth

15.2mm

Length

30mm

Width

7.3mm

Country of Origin

Czech Republic

Product details

EPCOS B66319 E30/15/7 Ferrite Cores

EPCOS B66319 E30/15/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N30, N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores

You may be interested in
EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 20) (ex VAT)
EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 10) (ex VAT)
EPCOS, Vertical Coil Former for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

EPCOS N30 Transformer Ferrite Core, 3100nH, For Use With Broadband Transformers

P.O.A.

EPCOS N30 Transformer Ferrite Core, 3100nH, For Use With Broadband Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 20) (ex VAT)
EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 10) (ex VAT)
EPCOS, Vertical Coil Former for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Epcos

For Use With

Broadband Transformers

Dimensions

30 x 7.3 x 15.2mm

AL Rating

3100nH

Material

N30

Depth

15.2mm

Length

30mm

Width

7.3mm

Country of Origin

Czech Republic

Product details

EPCOS B66319 E30/15/7 Ferrite Cores

EPCOS B66319 E30/15/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N30, N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores

You may be interested in
EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 20) (ex VAT)
EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 10) (ex VAT)
EPCOS, Vertical Coil Former for use with E 30/15/7 Core
P.O.A.Each (In a Pack of 10) (ex VAT)