EPCOS, Yoke for use with ETD 34/17/11 Core

RS Stock No.: 647-9418Brand: EPCOSManufacturers Part No.: B66362A2000X000
brand-logo
View all in Transformer Accessories

Technical documents

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

ETD 34/17/11 Core

Overall Length

38mm

Overall Dimensions

38 x 11 x 9mm

Overall Width

11mm

Overall Depth

9mm

Material

Stainless Steel

Product details

ETD 34 ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores

You may be interested in
EPCOS, ETD 34/17/11 Yoke for use with B66361
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

EPCOS, Yoke for use with ETD 34/17/11 Core

P.O.A.

EPCOS, Yoke for use with ETD 34/17/11 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
EPCOS, ETD 34/17/11 Yoke for use with B66361
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

ETD 34/17/11 Core

Overall Length

38mm

Overall Dimensions

38 x 11 x 9mm

Overall Width

11mm

Overall Depth

9mm

Material

Stainless Steel

Product details

ETD 34 ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores

You may be interested in
EPCOS, ETD 34/17/11 Yoke for use with B66361
P.O.A.Each (In a Pack of 10) (ex VAT)