EPCOS Transformer Core

RS Stock No.: 213-4048Brand: EpcosManufacturers Part No.: B66365G500X167
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

Dimensions

43.8 x 22.5 x 15.2mm

Depth

15.2mm

Length

43.8mm

Width

22.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPCOS Transformer Core

P.O.A.

EPCOS Transformer Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Dimensions

43.8 x 22.5 x 15.2mm

Depth

15.2mm

Length

43.8mm

Width

22.5mm

You may be interested in