Technical documents
Specifications
Brand
EpcosCore Size
E 70
For Use With
Transformer
Dimensions
70.5 x 32 x 33.2mm
AL Rating
9700nH
Material
N87
Depth
33.2mm
Length
70.5mm
Width
32mm
Product details
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Stock information temporarily unavailable.
P.O.A.
EPCOS N87 E 70 Transformer Ferrite Core, 9700nH, For Use With Transformer
2
P.O.A.
EPCOS N87 E 70 Transformer Ferrite Core, 9700nH, For Use With Transformer
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 18 | P.O.A. |
20 - 98 | P.O.A. |
100 - 498 | P.O.A. |
500 - 998 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCore Size
E 70
For Use With
Transformer
Dimensions
70.5 x 32 x 33.2mm
AL Rating
9700nH
Material
N87
Depth
33.2mm
Length
70.5mm
Width
32mm
Product details
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap