EPCOS, Yoke for use with ETD 54/28/19 Core

RS Stock No.: 647-9503Brand: EPCOSManufacturers Part No.: B66396A2000X000
brand-logo
View all in Transformer Accessories

Technical documents

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

ETD 54/28/19 Core

Overall Length

59.7mm

Material

Stainless Steel

Overall Dimensions

59.7 x 19.3 x 11.7mm

Overall Width

19.3mm

Overall Depth

11.7mm

Product details

ETD 54 Ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS, Yoke for use with ETD 54/28/19 Core
Select packaging type

P.O.A.

EPCOS, Yoke for use with ETD 54/28/19 Core
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

ETD 54/28/19 Core

Overall Length

59.7mm

Material

Stainless Steel

Overall Dimensions

59.7 x 19.3 x 11.7mm

Overall Width

19.3mm

Overall Depth

11.7mm

Product details

ETD 54 Ferrite Cores

Cores ETD conform to IEC 51(CO)276
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap

EPCOS Ferrite Cores