EPCOS, AdvanceD-MP Metal Oxide Varistor 280pF 50A, Clamping 840V, Varistor 510V

RS Stock No.: 711-8155Brand: EPCOSManufacturers Part No.: B72214P2321K101
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Clamping Current

50A

Material

Metal

Energy

150J

Series

AdvanceD-MP

Diameter

16mm

Maximum Surge Current

6000A

Capacitance

280pF

Thickness

6.3mm

Dimensions

16 (Dia.) x 6.3mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors AdvanceD-MP series

Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

Stock information temporarily unavailable.

P.O.A.

EPCOS, AdvanceD-MP Metal Oxide Varistor 280pF 50A, Clamping 840V, Varistor 510V
Select packaging type

P.O.A.

EPCOS, AdvanceD-MP Metal Oxide Varistor 280pF 50A, Clamping 840V, Varistor 510V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Clamping Current

50A

Material

Metal

Energy

150J

Series

AdvanceD-MP

Diameter

16mm

Maximum Surge Current

6000A

Capacitance

280pF

Thickness

6.3mm

Dimensions

16 (Dia.) x 6.3mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors AdvanceD-MP series

Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12