Technical documents
Specifications
Brand
EpcosVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
6000A
Energy
220J
Material
Metal
Series
S14
Diameter
17mm
Maximum Surge Current
6000A
Capacitance
265pF
Length
46mm
Thickness
9.4mm
Dimensions
17 (Dia.) x 9.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
Epcos - Leaded varistors, AdvanceD-MP, S14 series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
6000A
Energy
220J
Material
Metal
Series
S14
Diameter
17mm
Maximum Surge Current
6000A
Capacitance
265pF
Length
46mm
Thickness
9.4mm
Dimensions
17 (Dia.) x 9.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
Epcos - Leaded varistors, AdvanceD-MP, S14 series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating