EPCOS, CT Multilayer Varistor 4nF 2.5A, Clamping 25V, Varistor 11V, 1210 (3225M)

RS Stock No.: 703-1720Brand: EPCOSManufacturers Part No.: B72530T0060M062
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

11V

Maximum AC Voltage Rating

6V

Maximum DC Voltage Rating

8V

Clamping Voltage

25V

Clamping Current

2.5A

Material

Metal

Energy

0.7J

Series

CT

Maximum Surge Current

300A

Capacitance

4nF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

Stock information temporarily unavailable.

P.O.A.

EPCOS, CT Multilayer Varistor 4nF 2.5A, Clamping 25V, Varistor 11V, 1210 (3225M)
Select packaging type

P.O.A.

EPCOS, CT Multilayer Varistor 4nF 2.5A, Clamping 25V, Varistor 11V, 1210 (3225M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

11V

Maximum AC Voltage Rating

6V

Maximum DC Voltage Rating

8V

Clamping Voltage

25V

Clamping Current

2.5A

Material

Metal

Energy

0.7J

Series

CT

Maximum Surge Current

300A

Capacitance

4nF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination