EPCOS, CT/B Multilayer Varistor 4nF 10A, Clamping 77V, Varistor 42.3 → 51.7V, 2220 (5650M)

RS Stock No.: 775-2856PBrand: EPCOSManufacturers Part No.: B72540E0300K062
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

42.3 → 51.7V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

10A

Material

Ceramic

Energy

12J

Series

CT/B

Maximum Surge Current

1200A

Capacitance

4nF

Length

5.7mm

Depth

5mm

Package/Case

2220 (5650M)

Dimensions

5.7 x 5 x 2.5mm

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, CT/B Multilayer Varistor 4nF 10A, Clamping 77V, Varistor 42.3 → 51.7V, 2220 (5650M)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, CT/B Multilayer Varistor 4nF 10A, Clamping 77V, Varistor 42.3 → 51.7V, 2220 (5650M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

42.3 → 51.7V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

10A

Material

Ceramic

Energy

12J

Series

CT/B

Maximum Surge Current

1200A

Capacitance

4nF

Length

5.7mm

Depth

5mm

Package/Case

2220 (5650M)

Dimensions

5.7 x 5 x 2.5mm

Country of Origin

Croatia

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination