Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS, CN Varistor 3nF 5A, Clamping 54V, Varistor 33V, 1812 (4532M)

RS Stock No.: 703-1736PBrand: EPCOSManufacturers Part No.: B72580V0200K062
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

54V

Clamping Current

5A

Energy

3J

Series

CN

Maximum Surge Current

800A

Capacitance

3nF

Length

4.5mm

Depth

3.2mm

Package/Case

1812 (4532M)

Dimensions

4.5 x 3.2 x 2.5mm

Country of Origin

Croatia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, CN Varistor 3nF 5A, Clamping 54V, Varistor 33V, 1812 (4532M)
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, CN Varistor 3nF 5A, Clamping 54V, Varistor 33V, 1812 (4532M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

54V

Clamping Current

5A

Energy

3J

Series

CN

Maximum Surge Current

800A

Capacitance

3nF

Length

4.5mm

Depth

3.2mm

Package/Case

1812 (4532M)

Dimensions

4.5 x 3.2 x 2.5mm

Country of Origin

Croatia

You may be interested in