Technical documents
Specifications
Brand
EpcosInductance
4.7 μH
Maximum dc Current
820mA
Mounting Type
Axial
Maximum DC Resistance
340mΩ
Tolerance
±10%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
95MHz
Series
BC
Minimum Quality Factor
60
Product details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EpcosInductance
4.7 μH
Maximum dc Current
820mA
Mounting Type
Axial
Maximum DC Resistance
340mΩ
Tolerance
±10%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
95MHz
Series
BC
Minimum Quality Factor
60
Product details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)