EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA Idc, 33Ω Rdc, SBC

RS Stock No.: 880-7196Brand: EPCOSManufacturers Part No.: B82141A1105J000
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

1 mH

Maximum dc Current

55mA

Mounting Type

Axial

Maximum DC Resistance

33Ω

Tolerance

±5%

Diameter

3mm

Length

6.8mm

Dimensions

3 (Dia.) x 6.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Lead Pitch

10mm

Series

SBC

Minimum Quality Factor

60

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Product details

Epcos B82141A Series SBC RF Chokes

Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.

Small size
Suitable for wave soldering
Relatively high rate current
Terminals have a base material of CuAg0.1 and are electroplated with nickel and pure tin

Stock information temporarily unavailable.

P.O.A.

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA Idc, 33Ω Rdc, SBC

P.O.A.

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA Idc, 33Ω Rdc, SBC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

1 mH

Maximum dc Current

55mA

Mounting Type

Axial

Maximum DC Resistance

33Ω

Tolerance

±5%

Diameter

3mm

Length

6.8mm

Dimensions

3 (Dia.) x 6.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Lead Pitch

10mm

Series

SBC

Minimum Quality Factor

60

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Product details

Epcos B82141A Series SBC RF Chokes

Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.

Small size
Suitable for wave soldering
Relatively high rate current
Terminals have a base material of CuAg0.1 and are electroplated with nickel and pure tin