EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60, 200mA Idc, 3.8Ω Rdc, LBC

RS Stock No.: 191-1175Brand: EPCOSManufacturers Part No.: B82144A2105J000Distrelec Article No.: 15865446
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

1 mH

Maximum dc Current

200mA

Mounting Type

Axial

Maximum DC Resistance

3.8Ω

Tolerance

±5%

Diameter

5.2mm

Length

14.8mm

Dimensions

5.2 (Dia.) x 14.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.2MHz

Series

LBC

Minimum Quality Factor

60

Product details

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Stock information temporarily unavailable.

P.O.A.

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60, 200mA Idc, 3.8Ω Rdc, LBC
Select packaging type

P.O.A.

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60, 200mA Idc, 3.8Ω Rdc, LBC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Epcos

Inductance

1 mH

Maximum dc Current

200mA

Mounting Type

Axial

Maximum DC Resistance

3.8Ω

Tolerance

±5%

Diameter

5.2mm

Length

14.8mm

Dimensions

5.2 (Dia.) x 14.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.2MHz

Series

LBC

Minimum Quality Factor

60

Product details

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)