EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:20, 440mA Idc, 2.5Ω Rdc, HLBC

RS Stock No.: 162-0250Brand: EPCOSManufacturers Part No.: B82145A1684J000
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

680 μH

Maximum dc Current

440mA

Mounting Type

Axial

Maximum DC Resistance

2.5Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

20

Terminal Type

Axial Leaded

Country of Origin

Hungary

Product details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Stock information temporarily unavailable.

P.O.A.

EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:20, 440mA Idc, 2.5Ω Rdc, HLBC

P.O.A.

EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:20, 440mA Idc, 2.5Ω Rdc, HLBC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

680 μH

Maximum dc Current

440mA

Mounting Type

Axial

Maximum DC Resistance

2.5Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

20

Terminal Type

Axial Leaded

Country of Origin

Hungary

Product details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin