EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 145mA Idc Q:30

RS Stock No.: 801-9538Brand: EPCOSManufacturers Part No.: B82432C1104K000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

100 μH

Maximum dc Current

145mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

4.7Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Hungary

Product details

Epcos 1812 B82432C SIMID Series Wire Wound Inductors

B82432C SIMID Series Wire Wound Inductors
Rated inductance 1 to 1000μH
Rated current 55 to 600 mA
Temperature range up to +150 °C, High Q factor, Qualified to AEC-Q200
Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 145mA Idc Q:30
Select packaging type

P.O.A.

EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 145mA Idc Q:30
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

100 μH

Maximum dc Current

145mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

4.7Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Hungary

Product details

Epcos 1812 B82432C SIMID Series Wire Wound Inductors

B82432C SIMID Series Wire Wound Inductors
Rated inductance 1 to 1000μH
Rated current 55 to 600 mA
Temperature range up to +150 °C, High Q factor, Qualified to AEC-Q200
Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)