EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Ferrite Core 450mA Idc Q:10

RS Stock No.: 167-0302Brand: EPCOSManufacturers Part No.: B82432T1223K000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

22 μH

Maximum dc Current

450mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Automotive Standard

AEC-Q200

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

700mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

10

Country of Origin

Hungary

Product details

Epcos 1812 B82432T SIMID Series Wire Wound Inductors

B82432T SIMID Series Wire Wound Inductors
High current handling capability, 70 to 1300mA
Rated inductance 1 to 1000μH
Temperature range up to +150 °C
Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Ferrite Core 450mA Idc Q:10

P.O.A.

EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Ferrite Core 450mA Idc Q:10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

22 μH

Maximum dc Current

450mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Automotive Standard

AEC-Q200

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

700mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

10

Country of Origin

Hungary

Product details

Epcos 1812 B82432T SIMID Series Wire Wound Inductors

B82432T SIMID Series Wire Wound Inductors
High current handling capability, 70 to 1300mA
Rated inductance 1 to 1000μH
Temperature range up to +150 °C
Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)