EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±10% Wire-Wound 46mA Idc Q:25

RS Stock No.: 212-5957Brand: EPCOSManufacturers Part No.: B82442T1106K000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

10 mH

Maximum dc Current

46mA

Package/Case

2220 (5650M)

Length

5.6mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

112Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

0.5MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Maximum Operating Temperature

+150°C

Moulded

Yes

Country of Origin

Hungary

P.O.A.

Each (On a Reel of 1500) (ex VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±10% Wire-Wound 46mA Idc Q:25

P.O.A.

Each (On a Reel of 1500) (ex VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±10% Wire-Wound 46mA Idc Q:25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Inductance

10 mH

Maximum dc Current

46mA

Package/Case

2220 (5650M)

Length

5.6mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

112Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

0.5MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Maximum Operating Temperature

+150°C

Moulded

Yes

Country of Origin

Hungary