Technical documents
Specifications
Brand
EpcosInductance
390 μH
Maximum dc Current
260mA
Package/Case
2220 (5650M)
Length
5.6mm
Depth
5mm
Automotive Standard
AEC-Q200
Height
5mm
Dimensions
5.6 x 5 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
3.7Ω
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
3MHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Maximum Operating Temperature
+150°C
Moulded
Yes
Inductor Construction
Wire-Wound
Country of Origin
Hungary
P.O.A.
Each (On a Reel of 1500) (ex VAT)
1500
P.O.A.
Each (On a Reel of 1500) (ex VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosInductance
390 μH
Maximum dc Current
260mA
Package/Case
2220 (5650M)
Length
5.6mm
Depth
5mm
Automotive Standard
AEC-Q200
Height
5mm
Dimensions
5.6 x 5 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
3.7Ω
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
3MHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
20
Maximum Operating Temperature
+150°C
Moulded
Yes
Inductor Construction
Wire-Wound
Country of Origin
Hungary