EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 mH ±10% Wire-Wound 66mA Idc Q:30

RS Stock No.: 212-6026Brand: EPCOSManufacturers Part No.: B82442T1565K000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

5.6 mH

Maximum dc Current

66mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

54.7Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

0.8MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

30

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 mH ±10% Wire-Wound 66mA Idc Q:30

P.O.A.

Each (On a Reel of 1500) (ex VAT)

EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 mH ±10% Wire-Wound 66mA Idc Q:30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

5.6 mH

Maximum dc Current

66mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

54.7Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

0.8MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

30

Country of Origin

Hungary