EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 10 nH ±5% Wire-Wound 600mA Idc

RS Stock No.: 496-0934PBrand: EPCOSManufacturers Part No.: B82496C3100J000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

10 nH

Maximum dc Current

600mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

200mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

5GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Product details

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors

Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C

Stock information temporarily unavailable.

P.O.A.

EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 10 nH ±5% Wire-Wound 600mA Idc
Select packaging type

P.O.A.

EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 10 nH ±5% Wire-Wound 600mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Epcos

Inductance

10 nH

Maximum dc Current

600mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

200mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

5GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Product details

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors

Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C