Technical documents
Specifications
Brand
EpcosInductance
2.2 nH
Maximum dc Current
1.5A
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±0.3nH
Maximum DC Resistance
35mΩ
Series
SIMID
Core Material
Copper Plated Ceramic
Maximum Self Resonant Frequency
10GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
14
Product details
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C
P.O.A.
Production pack (Reel)
50
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosInductance
2.2 nH
Maximum dc Current
1.5A
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±0.3nH
Maximum DC Resistance
35mΩ
Series
SIMID
Core Material
Copper Plated Ceramic
Maximum Self Resonant Frequency
10GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
14
Product details
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C