EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35

RS Stock No.: 801-9718PBrand: EPCOSManufacturers Part No.: B82498B3331J
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

330 nH

Maximum dc Current

180mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

800MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Quality Factor

35

Country of Origin

Germany

Product details

Epcos 0805 B82498B SIMID Series Wire Wound Inductors

B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

330 nH

Maximum dc Current

180mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

800MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Quality Factor

35

Country of Origin

Germany

Product details

Epcos 0805 B82498B SIMID Series Wire Wound Inductors

B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)