Technical documents
Specifications
Brand
EpcosInductance
220 μH
Maximum dc Current
570mA
Package/Case
6045
Length
6.3mm
Depth
6mm
Automotive Standard
AEC-Q200
Height
4.5mm
Dimensions
6.3 x 6 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
720mΩ
Series
CLF6045NI-D
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Shielded
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosInductance
220 μH
Maximum dc Current
570mA
Package/Case
6045
Length
6.3mm
Depth
6mm
Automotive Standard
AEC-Q200
Height
4.5mm
Dimensions
6.3 x 6 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
720mΩ
Series
CLF6045NI-D
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Shielded
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C