EPCOS 400 μH ±30% Ferrite Current Compensated Choke, 3.6A Idc, 35mΩ Rdc, B82721A

RS Stock No.: 191-1311PBrand: EPCOSManufacturers Part No.: B82721K2362N001
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

400 μH

Maximum dc Current

3.6A

Mounting Type

Radial

Maximum DC Resistance

35mΩ

Tolerance

±30%

Length

18.2mm

Depth

13.2mm

Height

20.3mm

Dimensions

18.2 x 13.2 x 20.3mm

Core Material

Ferrite

Lead Pitch

15mm

Series

B82721A

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

P.O.A.

EPCOS 400 μH ±30% Ferrite Current Compensated Choke, 3.6A Idc, 35mΩ Rdc, B82721A
Select packaging type

P.O.A.

EPCOS 400 μH ±30% Ferrite Current Compensated Choke, 3.6A Idc, 35mΩ Rdc, B82721A

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 249P.O.A.
250 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Epcos

Inductance

400 μH

Maximum dc Current

3.6A

Mounting Type

Radial

Maximum DC Resistance

35mΩ

Tolerance

±30%

Length

18.2mm

Depth

13.2mm

Height

20.3mm

Dimensions

18.2 x 13.2 x 20.3mm

Core Material

Ferrite

Lead Pitch

15mm

Series

B82721A

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283