EPCOS 27 mH ±30% Ferrite Power Line Choke, 400mA Idc, 1.7Ω Rdc 250 V ac, B82721A

RS Stock No.: 772-0149PBrand: EPCOSManufacturers Part No.: B82721K2401N021
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

27 mH

Maximum dc Current

400mA

Mounting Type

Radial

Maximum DC Resistance

1.7Ω

Tolerance

±30%

Length

18.2mm

Depth

13.2mm

Height

20.3mm

Dimensions

18.2 x 13.2 x 20.3mm

Core Material

Ferrite

Lead Pitch

10 mm, 15mm

Series

B82721A

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.7mm

Terminal Type

Radial Leaded

Country of Origin

Hungary

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Stock information temporarily unavailable.

P.O.A.

EPCOS 27 mH ±30% Ferrite Power Line Choke, 400mA Idc, 1.7Ω Rdc 250 V ac, B82721A
Select packaging type

P.O.A.

EPCOS 27 mH ±30% Ferrite Power Line Choke, 400mA Idc, 1.7Ω Rdc 250 V ac, B82721A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

27 mH

Maximum dc Current

400mA

Mounting Type

Radial

Maximum DC Resistance

1.7Ω

Tolerance

±30%

Length

18.2mm

Depth

13.2mm

Height

20.3mm

Dimensions

18.2 x 13.2 x 20.3mm

Core Material

Ferrite

Lead Pitch

10 mm, 15mm

Series

B82721A

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.7mm

Terminal Type

Radial Leaded

Country of Origin

Hungary

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283