EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A

RS Stock No.: 772-0177Brand: EPCOSManufacturers Part No.: B82722J2302N001Distrelec Article No.: 15865597
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

1.2 mH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

56mΩ

Tolerance

±30%

Length

23.3mm

Depth

16.1mm

Height

25.4mm

Dimensions

23.3 x 16.1 x 25.4mm

Core Material

Ferrite

Lead Pitch

10 mm, 12.5mm

Series

B82721A

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

0.7mm

Maximum Operating Temperature

+125°C

Distrelec Product Id

15865597

Country of Origin

Hungary

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Stock information temporarily unavailable.

P.O.A.

EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A
Select packaging type

P.O.A.

EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

1.2 mH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

56mΩ

Tolerance

±30%

Length

23.3mm

Depth

16.1mm

Height

25.4mm

Dimensions

23.3 x 16.1 x 25.4mm

Core Material

Ferrite

Lead Pitch

10 mm, 12.5mm

Series

B82721A

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

0.7mm

Maximum Operating Temperature

+125°C

Distrelec Product Id

15865597

Country of Origin

Hungary

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283