EPCOS 1.8 mH ±30% Ferrite Power Line Choke, 10A Idc, 13mΩ Rdc 250 V ac, B82721A

RS Stock No.: 772-0215Brand: EPCOSManufacturers Part No.: B82725J2103N022
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

1.8 mH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

13mΩ

Tolerance

±30%

Length

40.4mm

Depth

21.5mm

Height

40mm

Dimensions

40.4 x 21.5 x 40mm

Core Material

Ferrite

Lead Pitch

12.5 mm, 17.5mm

Series

B82721A

Lead Diameter

1mm

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Maximum Operating Temperature

+125°C

Country of Origin

Hungary

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Stock information temporarily unavailable.

P.O.A.

EPCOS 1.8 mH ±30% Ferrite Power Line Choke, 10A Idc, 13mΩ Rdc 250 V ac, B82721A

P.O.A.

EPCOS 1.8 mH ±30% Ferrite Power Line Choke, 10A Idc, 13mΩ Rdc 250 V ac, B82721A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

1.8 mH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

13mΩ

Tolerance

±30%

Length

40.4mm

Depth

21.5mm

Height

40mm

Dimensions

40.4 x 21.5 x 40mm

Core Material

Ferrite

Lead Pitch

12.5 mm, 17.5mm

Series

B82721A

Lead Diameter

1mm

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Maximum Operating Temperature

+125°C

Country of Origin

Hungary

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283