EPCOS 330 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U

RS Stock No.: 871-1461Brand: EPCOSManufacturers Part No.: B82730U3262A020
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

330 μH

Maximum dc Current

2.6A

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

-30 → +50%

Length

16.5mm

Depth

11mm

Height

16.5mm

Dimensions

16.5 x 11 x 16.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Lead Pitch

8mm

Series

B82730U

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

China

Product details

Epcos B82730U Series Common Mode Chokes

B82730U Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm

B82730U Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications

Stock information temporarily unavailable.

P.O.A.

EPCOS 330 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U
Select packaging type

P.O.A.

EPCOS 330 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

330 μH

Maximum dc Current

2.6A

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

-30 → +50%

Length

16.5mm

Depth

11mm

Height

16.5mm

Dimensions

16.5 x 11 x 16.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Lead Pitch

8mm

Series

B82730U

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Country of Origin

China

Product details

Epcos B82730U Series Common Mode Chokes

B82730U Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm

B82730U Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications