EPCOS 470 μH Common Mode Choke

RS Stock No.: 246-9870Brand: EPCOSManufacturers Part No.: B82790C0474N215
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

Epcos

Inductance

470 μH

Series

B82790C0/S0

Impedance

0.17 Ω

Test Frequency

50 Hz, 60 Hz

Country of Origin

Germany

P.O.A.

EPCOS 470 μH Common Mode Choke
Select packaging type

P.O.A.

EPCOS 470 μH Common Mode Choke

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Inductance

470 μH

Series

B82790C0/S0

Impedance

0.17 Ω

Test Frequency

50 Hz, 60 Hz

Country of Origin

Germany