EPCOS, B84110-B 1.4A 250 V ac 60Hz, Through Hole EMC Filter, Pin, Single Phase

RS Stock No.: 213-6921Brand: EPCOSManufacturers Part No.: B84110B0000A014
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

1.4A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Series

B84110-B

Operating Frequency

60Hz

Length

34mm

Depth

31mm

Capacitance

0.1 x 25µF

Height

33mm

Dimensions

34 x 31 x 33mm

Inductance

27 x 2 mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

EN 60939

Product details

B84110-B Series

Two-line filters
Plastic housing
High insertion loss
Applications include: low-power PSUs, TV, data systems, small appliances & industrial electronics

Approvals

ENEC

Stock information temporarily unavailable.

P.O.A.

EPCOS, B84110-B 1.4A 250 V ac 60Hz, Through Hole EMC Filter, Pin, Single Phase

P.O.A.

EPCOS, B84110-B 1.4A 250 V ac 60Hz, Through Hole EMC Filter, Pin, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

1.4A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Series

B84110-B

Operating Frequency

60Hz

Length

34mm

Depth

31mm

Capacitance

0.1 x 25µF

Height

33mm

Dimensions

34 x 31 x 33mm

Inductance

27 x 2 mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

EN 60939

Product details

B84110-B Series

Two-line filters
Plastic housing
High insertion loss
Applications include: low-power PSUs, TV, data systems, small appliances & industrial electronics

Approvals

ENEC