EPCOS, B84112G 10A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

RS Stock No.: 496-4762Brand: EPCOSManufacturers Part No.: B84112G0000B110Distrelec Article No.: 16963358
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

B84112G

Operating Frequency

50 → 60Hz

Length

52mm

Depth

89.5mm

Capacitance

0.68 x 2 μF, 4700 x 2pF

Height

29mm

Inductance

1.8 x 2 mH

Dimensions

52 x 89.5 x 29mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

Product details

B84112-G Series

TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications

Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)

Stock information temporarily unavailable.

P.O.A.

EPCOS, B84112G 10A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

P.O.A.

EPCOS, B84112G 10A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

B84112G

Operating Frequency

50 → 60Hz

Length

52mm

Depth

89.5mm

Capacitance

0.68 x 2 μF, 4700 x 2pF

Height

29mm

Inductance

1.8 x 2 mH

Dimensions

52 x 89.5 x 29mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

Product details

B84112-G Series

TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications

Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)