EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 414-0685Brand: EPCOSManufacturers Part No.: B84143A0036R105Distrelec Article No.: 16963389
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

36A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

58mm

Depth

256mm

Height

90mm

Dimensions

58 x 256 x 90mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Resistance

4mΩ

Standards Met

UL 1283

Product details

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200

Stock information temporarily unavailable.

P.O.A.

EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

P.O.A.

EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

36A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

58mm

Depth

256mm

Height

90mm

Dimensions

58 x 256 x 90mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Resistance

4mΩ

Standards Met

UL 1283

Product details

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200