Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS, B84143A*R106 50A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

RS Stock No.: 467-901Brand: EPCOSManufacturers Part No.: B84143A0050R106Distrelec Article No.: 30400881
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

50A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

B84143A*R106

Operating Frequency

50 → 60Hz

Length

217mm

Depth

84.5mm

Height

80mm

Dimensions

217 x 84.5 x 80mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

1.1MΩ

Standards Met

UL 1283

Product details

B84143A*R106 Series

Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Approvals

UL 1283, CSA 22.2 No.8

Standards

IEC 60939

Stock information temporarily unavailable.

P.O.A.

EPCOS, B84143A*R106 50A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

P.O.A.

EPCOS, B84143A*R106 50A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

50A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

B84143A*R106

Operating Frequency

50 → 60Hz

Length

217mm

Depth

84.5mm

Height

80mm

Dimensions

217 x 84.5 x 80mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

1.1MΩ

Standards Met

UL 1283

Product details

B84143A*R106 Series

Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Approvals

UL 1283, CSA 22.2 No.8

Standards

IEC 60939