EPCOS, B84243A 25A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

RS Stock No.: 887-6492Brand: EPCOSManufacturers Part No.: B84243A8025W000
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

25A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

270mm

Depth

50mm

Height

100mm

Dimensions

270 x 50 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

4.8 mA

Maximum Operating Temperature

+100°C

Resistance

4mΩ

Standards Met

UL 1283

Product details

B84243A Series

Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.

3-Line filters
Metal case
Low leakage current
Finger-safe terminal blocks

Stock information temporarily unavailable.

P.O.A.

EPCOS, B84243A 25A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
Select packaging type

P.O.A.

EPCOS, B84243A 25A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

25A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

270mm

Depth

50mm

Height

100mm

Dimensions

270 x 50 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

4.8 mA

Maximum Operating Temperature

+100°C

Resistance

4mΩ

Standards Met

UL 1283

Product details

B84243A Series

Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.

3-Line filters
Metal case
Low leakage current
Finger-safe terminal blocks