Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS, EHV 230V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 191-1513Brand: EPCOSManufacturers Part No.: B88069X2930C102
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

500 V, 600V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Length

5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

Miniature Gas Filled, 2.5kA/2.5A

Suitable for use in subscriber-end equipment.

Stock information temporarily unavailable.

P.O.A.

EPCOS, EHV 230V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

P.O.A.

EPCOS, EHV 230V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

500 V, 600V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Length

5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

Miniature Gas Filled, 2.5kA/2.5A

Suitable for use in subscriber-end equipment.