Technical documents
Specifications
Brand
EpcosSuppressor Type
3 Pole Arrester
Maximum Voltage Rating
230 V dc
Mounting Type
Through Hole
Maximum Surge Current
15kA
Series
B88069X
Length
13.4mm
Depth
8mm
Height
10.5mm
Dimensions
13.4 x 8 x 10.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Product details
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosSuppressor Type
3 Pole Arrester
Maximum Voltage Rating
230 V dc
Mounting Type
Through Hole
Maximum Surge Current
15kA
Series
B88069X
Length
13.4mm
Depth
8mm
Height
10.5mm
Dimensions
13.4 x 8 x 10.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Product details
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.