EPIC Plug Kit, 10 Way, 16A, Male, H-BE, 440 V

Technical documents
Specifications
Brand
EPICNumber Of Contacts
10
Current Rating
16A
Gender
Male
Series
H-BE
Type
Plug Kit
Voltage Rating
440 V
Thread Size
PG16
Pole Format
10P+E
IP Rating
IP65
Body Orientation
Side Entry
Contact Material
Aluminium Alloy
Contact Plating
Zinc Plated Steel
Country of Origin
Germany
Product details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
H-BE Plugs And Sockets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
EPICNumber Of Contacts
10
Current Rating
16A
Gender
Male
Series
H-BE
Type
Plug Kit
Voltage Rating
440 V
Thread Size
PG16
Pole Format
10P+E
IP Rating
IP65
Body Orientation
Side Entry
Contact Material
Aluminium Alloy
Contact Plating
Zinc Plated Steel
Country of Origin
Germany
Product details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV