EPIC Heavy Duty Power Connector Module, 40.0A, Male, MC 3.6, MCS Series, 3 Contacts

RS Stock No.: 334-8743Brand: EPICManufacturers Part No.: 10382000+1121010C
brand-logo

Technical documents

Specifications

Brand

EPIC

Current Rating

40.0A

Gender

Male

Series

MC 3.6, MCS

Type

MC Module Kit

Voltage Rating

630.0 V

Number Of Contacts

3

Country of Origin

Germany

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Stock information temporarily unavailable.

P.O.A.

EPIC Heavy Duty Power Connector Module, 40.0A, Male, MC 3.6, MCS Series, 3 Contacts

P.O.A.

EPIC Heavy Duty Power Connector Module, 40.0A, Male, MC 3.6, MCS Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

EPIC

Current Rating

40.0A

Gender

Male

Series

MC 3.6, MCS

Type

MC Module Kit

Voltage Rating

630.0 V

Number Of Contacts

3

Country of Origin

Germany

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.