EPIC Heavy Duty Power Connector Module, 10A, Female, H-D 1.6, MCB Series, 10 Contacts

RS Stock No.: 667-3695Brand: EPICManufacturers Part No.: 10382500+13163000
brand-logo

Technical documents

Specifications

Brand

EPIC

Current Rating

10A

Gender

Female

Series

H-D 1.6, MCB

Type

MC Module Kit

Voltage Rating

250 V

Number Of Contacts

10

Country of Origin

Germany

Product details

MC 10 Pole Module

Crimp termination
10 x HD 1.6 machined contacts included
Rated to 250V - 10A

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Stock information temporarily unavailable.

P.O.A.

EPIC Heavy Duty Power Connector Module, 10A, Female, H-D 1.6, MCB Series, 10 Contacts

P.O.A.

EPIC Heavy Duty Power Connector Module, 10A, Female, H-D 1.6, MCB Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

EPIC

Current Rating

10A

Gender

Female

Series

H-D 1.6, MCB

Type

MC Module Kit

Voltage Rating

250 V

Number Of Contacts

10

Country of Origin

Germany

Product details

MC 10 Pole Module

Crimp termination
10 x HD 1.6 machined contacts included
Rated to 250V - 10A

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.