Technical documents
Specifications
Brand
EPICCurrent Rating
4A
Gender
Female
Series
MCB
Type
MC Module Kit
Voltage Rating
100 V
Number Of Contacts
20
Country of Origin
Germany
Product details
MC 20 Pole Module
Crimp termination
20 x M-D 1.0 stamped contacts included
100V - 4A
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
EPICCurrent Rating
4A
Gender
Female
Series
MCB
Type
MC Module Kit
Voltage Rating
100 V
Number Of Contacts
20
Country of Origin
Germany
Product details
MC 20 Pole Module
Crimp termination
20 x M-D 1.0 stamped contacts included
100V - 4A
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.