Technical documents
Specifications
Brand
EPICCurrent Rating
14A
Gender
Male
Type
Connector Module
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
4
Country of Origin
Germany
Product details
MC 4 Pole Cage Clamp Module
Cage clamp termination
400V - 14A
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
EPICCurrent Rating
14A
Gender
Male
Type
Connector Module
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
4
Country of Origin
Germany
Product details
MC 4 Pole Cage Clamp Module
Cage clamp termination
400V - 14A
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.