EPIC H-A Heavy Duty Power Connector Hood, 4 Contacts, PG11 Thread, Top Entry

RS Stock No.: 284-6729Brand: EPICManufacturers Part No.: 10426400
brand-logo

Technical documents

Specifications

Brand

EPIC

Series

H-A

Type

Connector Hood

Number Of Contacts

4

Thread Size

PG11

Body Orientation

Top Entry

Pole Format

4P+E

Current Rating

40A

Voltage Rating

630 V ac

Gender

Male

Country of Origin

Germany

Product details

H-A Hoods

Individual hoods for use with HA inserts (plugs or sockets)
Metric versions also available

Plastic Hoods & Bases

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPIC H-A Heavy Duty Power Connector Hood, 4 Contacts, PG11 Thread, Top Entry

P.O.A.

EPIC H-A Heavy Duty Power Connector Hood, 4 Contacts, PG11 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EPIC

Series

H-A

Type

Connector Hood

Number Of Contacts

4

Thread Size

PG11

Body Orientation

Top Entry

Pole Format

4P+E

Current Rating

40A

Voltage Rating

630 V ac

Gender

Male

Country of Origin

Germany

Product details

H-A Hoods

Individual hoods for use with HA inserts (plugs or sockets)
Metric versions also available

Plastic Hoods & Bases

You may be interested in